Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2308098Copy
Manufacturer Standard Lead Time6 weeks
Order Code3285756
Also Known As2308098, MCR-SL-CUC-600-I
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.34,236.640 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.34,236.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2308098Copy
Manufacturer Standard Lead Time6 weeks
Order Code3285756
Also Known As2308098, MCR-SL-CUC-600-I
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage DC Min20V
Supply Voltage Range20V DC to 30V DC
Supply Voltage DC Max30V
Measured CurrentAC / DC
Accuracy± 1%
Current Measuring Range DC0A to 600A
Current Sensor Technology-
Current Measuring Range AC0A to 600A
Response Time150ms
Primary Current600A
Accuracy %1%
Secondary Signal Type4mA to 20mA
Sensor MountingDIN Rail
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Current
Supply Voltage Range
20V DC to 30V DC
Measured Current
AC / DC
Current Measuring Range DC
0A to 600A
Current Measuring Range AC
0A to 600A
Primary Current
600A
Secondary Signal Type
4mA to 20mA
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage DC Min
20V
Supply Voltage DC Max
30V
Accuracy
± 1%
Current Sensor Technology
-
Response Time
150ms
Accuracy %
1%
Sensor Mounting
DIN Rail
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2933