Need more?
Quantity | Price |
---|---|
1+ | Rs.2,591.730 |
5+ | Rs.2,582.190 |
10+ | Rs.2,572.640 |
50+ | Rs.2,563.100 |
100+ | Rs.2,553.550 |
Product Information
Product Overview
RRH62000-A1V is a RRH62000 series integrated sensor module for measuring critical air quality parameters. Sensors for particulate matter (PM), total volatile organic compounds (TVOC), Indoor Air Quality Index (IAQ), estimation of carbon dioxide (eCO2), temperature (T) and relative humidity (RH) are combined in a single package. The RRH62000 provides digital outputs for each sensor, which can be measured simultaneously. Output correction algorithms use the correlation between sensors to improve the accuracy of each measurement and identify detectable substances. In addition, control and arithmetic processing is done within the module, freeing resources on the host MCU and simplifying the implementation on the customer’s side. Applications include home appliances / air purifiers, air quality monitors, HVAC / industrial automation, IoT devices.
- Simultaneous multi-sensor measurements of all relevant air quality parameters
- Operating humidity range up to 90%RH
- Siloxane resistant, I²C and UART interfaces
- Qualified according to JEITA ED-4701
- Outline dimension is 46.6mm × 34.8mm × 12mm
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from -10°C to 60°C, 6-MOD package
Technical Specifications
Air Quality Sensor
I2C, UART
-
5.5V
6Pins
-10°C
RRH62000 Series
Air
400 to 5000ppm
4.5V
Module
Surface Mount
60°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate