Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No43760Copy
Manufacturer Standard Lead Time8 weeks
Order Code1971757
Product RangeLS-270 Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.30,874.430 |
| 5+ | Rs.29,862.150 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.30,874.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No43760Copy
Manufacturer Standard Lead Time8 weeks
Order Code1971757
Product RangeLS-270 Series
Technical Datasheet
Level Switch TypeLevel Switch
Media TypeLiquid
Sensor Body MaterialCopper Nickel
Process Connection Type-
Operating Pressure Max150psi
Housing Material316 Stainless Steel
Switch OutputSPST
Electrical ConnectionScrew
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeLS-270 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 43760 is a SPST-NC vertical bracket-mounting Liquid Level Sensor features small, lightweight and extremely stable in non-static, highly contaminated liquids. The slosh shielding minimizes effects of turbulence and helps prevent interference by foreign material. The LS-270 series shield sensor is made of copper nickel body, 316 stainless steel stem and Buna-N float.
- Mounted to any convenient surface
- -40 to 60°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Level Switch
Sensor Body Material
Copper Nickel
Operating Pressure Max
150psi
Switch Output
SPST
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
LS-270 Series
Media Type
Liquid
Process Connection Type
-
Housing Material
316 Stainless Steel
Electrical Connection
Screw
Supply Voltage Max
-
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.487612