Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.295.600 |
| 10+ | Rs.294.280 |
| 25+ | Rs.292.960 |
| 50+ | Rs.291.630 |
| 100+ | Rs.290.310 |
| 500+ | Rs.288.980 |
Product Information
Product Overview
The OPB365T55 is a Slotted Optical Switch with plastic discrete shell and PC mountable leads. The phototransistor output slotted optical switch provides the design engineer with the flexibility of a custom device from a standard product line. Building from a standard housing with a 0.125-inch wide slot. Discrete shells (exposed on the parallel faces inside the device throat) are either IR transmissive plastic for applications where aperture contamination may occur or opaque plastic with aperture openings for maximum protection against ambient light.
- Base mount IR transmissive
- Both mounting tabs
- 0.220" (5.59mm) Lead space
- 0.050" Aperture width in front of emitter
- 0.050" Aperture width in front of sensor
Applications
Sensing & Instrumentation
Technical Specifications
Transmissive
-
Module
30mA
-
-45°C
OPB365 Series
No SVHC (27-Jun-2024)
3.175mm
-
30V
Phototransistor
Panel, Through Hole
85°C
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate