Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoM32JM-00000E-010BGCopy
Manufacturer Standard Lead Time23 weeks
Order Code3676991
Product RangeM3200 Series
Your Part Number
7 In Stock
Need more?
5 Delivery in 3-5 Business Days(SG stock)
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.12,297.190 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.12,297.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM32JM-00000E-010BGCopy
Manufacturer Standard Lead Time23 weeks
Order Code3676991
Product RangeM3200 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeBSPT
Sensor Output TypeI2C Digital
Operating Pressure Min-
Pressure Measurement TypeGauge
Operating Pressure Max10bar
Voltage Rating5V
Port Style1/4" - 19 BSPT
Pressure Port Size1/4"
Supply Current3.5mA
Transducer Connection / TerminationCable
Supply Voltage Min2.7V
Supply Voltage Max5V
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeM3200 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
I2C Digital
Pressure Measurement Type
Gauge
Voltage Rating
5V
Pressure Port Size
1/4"
Transducer Connection / Termination
Cable
Supply Voltage Max
5V
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Pressure Port Type
BSPT
Operating Pressure Min
-
Operating Pressure Max
10bar
Port Style
1/4" - 19 BSPT
Supply Current
3.5mA
Supply Voltage Min
2.7V
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
-20°C
Product Range
M3200 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115