Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS8579-SS_EK_ABCopy
Manufacturer Standard Lead Time7 weeks
Order Code4158697
Also Known AsAdapterboard for AS8579, Q65114A1556
Your Part Number
24 In Stock
Need more?
24 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,227.970 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,227.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS8579-SS_EK_ABCopy
Manufacturer Standard Lead Time7 weeks
Order Code4158697
Also Known AsAdapterboard for AS8579, Q65114A1556
Technical Datasheet
Board TypeAdapter Board
IC / Module UsedAS8579
Application Sub TypeCapacitive Sensor
Kit ContentsAdapter Board AS8579
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS8579-SS_EK_AB is an adapter board designed for first evaluation of AS8579 capacitive sensors. The PCB is equipped with all basic necessary components for easy plug'n'play evaluation. For communication and configuration of Sensor the adapter board can be connected either to an external microcontroller or to the USB I&P Box. The AS8579 is a sensor, which measures the capacitive value by separately measuring the 10-bit Information (accumulated to 14-bit) of I and Q. This 14-bit information provides the capacitance of the application. The I and Q data can be read over a standard SPI interface.
- Hardware is designed to test and evaluate the features of AS8579 capacitive sensor
- PCB can be connected via standard SPI to a microcontroller
- Production-programmer from SD4Y and ams I&P-box, recommended for communication/programming interface
Technical Specifications
Board Type
Adapter Board
Application Sub Type
Capacitive Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
AS8579
Kit Contents
Adapter Board AS8579
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006396