Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.4,819.730 |
Product Information
Product Overview
EVAL-ADXL325Z is a simple breakout board that allows quick evaluation of the performance of the ADXL325 accelerometer. The ADXL325 is a 3-axis analogue-output accelerometer with ±5 g measurement range. The small size of the breakout board makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer. The EVAL-ADXL325Z has a 6-pin, 2.54mm spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or wire using a standard plug. Four holes are provided for mechanical attachment of the EVAL-ADXL325Z to the ADXL325. The dimensions of the EVAL-ADXL325Z are 20mm × 20mm with mounting holes set 15mm × 15mm at the corners of the printed circuit board (PCB).
Warnings
EVAL-ADXL325Z is not reverse polarity protected. Reversing the +V supply and ground pins can cause damage to the ADXL325.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
Accelerometer - Three-Axis
No SVHC (04-Feb-2026)
ADXL325
Evaluation Board ADXL325CJP
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate