Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No101020353Copy
Manufacturer Standard Lead Time18 weeks
Order Code3932131
Your Part Number
94 In Stock
Need more?
94 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.571.780 |
| 5+ | Rs.560.350 |
| 10+ | Rs.548.910 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.571.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020353Copy
Manufacturer Standard Lead Time18 weeks
Order Code3932131
Technical Datasheet
Board TypeSensor Board
IC / Module UsedS16-L221D
Application Sub TypePIR Motion Sensor
Kit ContentsSensor Board S16-L221D
SVHCTo Be Advised
Product Overview
The Grove mini PIR motion sensor is used for making motion detection applications such as alarm burglar systems, visitor presence monitoring, light switches and robots. The sensor features a compact design with low power consumption and a cost effective PIR sensor, suitable for applications with relatively smaller detection distance requirements. The recommended maximum detection distance is 2m with 25℃ for the most suitable operating temperature.
- Low power consumption
- Grove interface
- Supply voltage is 3.3 – 5V
- Dimensions (HxWxD): 12x20x20mm
Technical Specifications
Board Type
Sensor Board
Application Sub Type
PIR Motion Sensor
SVHC
To Be Advised
IC / Module Used
S16-L221D
Kit Contents
Sensor Board S16-L221D
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629