Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROTHERM
Manufacturer Part NoT11A12005U112L310100Copy
Manufacturer Standard Lead Time12 weeks
Order Code2428741
Product RangeT11A Series
Your Part Number
330 In Stock
Need more?
330 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.401.360 |
| 10+ | Rs.356.040 |
| 25+ | Rs.345.130 |
| 50+ | Rs.334.960 |
| 100+ | Rs.330.220 |
| 500+ | Rs.328.320 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.401.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROTHERM
Manufacturer Part NoT11A12005U112L310100Copy
Manufacturer Standard Lead Time12 weeks
Order Code2428741
Product RangeT11A Series
Technical Datasheet
Switching Temperature120°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsWire Leads
Sensor Housing-
Contact Rating2.5A @ 250VAC
Product RangeT11A Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The T11A series Thermal motor protector, Temperature limiter. Thermal cut-out. The sensors typical applications are transformers, coils, electronics, sensors.
- Temperature and current sensitive or only temperature sensitive
- Small dimensions
- High power rating
- No vibration noise
- Normally closed/normally open output versions
- 10,000 Switching cycles under rated current
Applications
Sensing & Instrumentation, Motor Drive & Control
Technical Specifications
Switching Temperature
120°C
Contact Operation
Normally Closed
Sensor Housing
-
Product Range
T11A Series
Reset Temperature
-
Sensor Terminals
Wire Leads
Contact Rating
2.5A @ 250VAC
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00245