Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCPI-1375IC-80TCopy
Manufacturer Standard Lead Time13 weeks
Order Code4892595
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.198.140 |
| 5+ | Rs.175.330 |
| 10+ | Rs.152.520 |
| 20+ | Rs.145.400 |
| 40+ | Rs.138.270 |
| 100+ | Rs.118.300 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.198.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPI-1375IC-80TCopy
Manufacturer Standard Lead Time13 weeks
Order Code4892595
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3.5VDC
Supply Voltage Max16VDC
TonesSingle
Sound Pressure Level (SPL)88dB
Drive CircuitInternal
Current Rating7mA
Resonant Frequency4kHz
Transducer MountingThrough Hole
Housing MaterialMPPO (Modified Polyphenylene Oxide)
Product Range-
Operating Voltage Range3.5VDC to 16VDC
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
16VDC
Sound Pressure Level (SPL)
88dB
Current Rating
7mA
Transducer Mounting
Through Hole
Product Range
-
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
3.5VDC
Tones
Single
Drive Circuit
Internal
Resonant Frequency
4kHz
Housing Material
MPPO (Modified Polyphenylene Oxide)
Operating Voltage Range
3.5VDC to 16VDC
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001