Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCSQ-RP-ECopy
Manufacturer Standard Lead Time13 weeks
Order Code4892651
Your Part Number
260 In Stock
Need more?
260 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.100.300 |
| 10+ | Rs.76.730 |
| 50+ | Rs.63.330 |
| 100+ | Rs.60.480 |
| 200+ | Rs.55.870 |
| 500+ | Rs.51.260 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.100.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCSQ-RP-ECopy
Manufacturer Standard Lead Time13 weeks
Order Code4892651
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1VDC
Supply Voltage Max2VDC
Drive CircuitInternal
Tones-
Sound Pressure Level (SPL)0
Current Rating80mA
Resonant Frequency2.73kHz
Transducer MountingThrough Hole
Product Range-
Housing MaterialPPO (Polyphenylene Oxide)
Operating Voltage Range1V to 2V
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
2VDC
Tones
-
Current Rating
80mA
Transducer Mounting
Through Hole
Housing Material
PPO (Polyphenylene Oxide)
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
1VDC
Drive Circuit
Internal
Sound Pressure Level (SPL)
0
Resonant Frequency
2.73kHz
Product Range
-
Operating Voltage Range
1V to 2V
Operating Temperature Max
60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001