Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-405-RCCopy
Manufacturer Standard Lead Time12 weeks
Order Code1300024
Product RangeMP Transducers ABT
Your Part Number
608 In Stock
Need more?
608 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.175.200 |
| 25+ | Rs.150.530 |
| 50+ | Rs.132.220 |
| 100+ | Rs.123.520 |
| 250+ | Rs.114.820 |
| 500+ | Rs.101.450 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.175.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-405-RCCopy
Manufacturer Standard Lead Time12 weeks
Order Code1300024
Product RangeMP Transducers ABT
Technical Datasheet
Supply Voltage Min1V
Tones-
Supply Voltage Max30V
Resonant Frequency4kHz
Sound Pressure Level (SPL)75dB
Current Rating1mA
Drive CircuitExternal
Capacitance0.01µF
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range1V to 30V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMP Transducers ABT
SVHCN,N-dimethylformamide (04-Feb-2026)
Product Overview
The ABT-405-RC is a black Piezo Transducer made of Noryl housing and beryllium bronze and through hole mounting.
- 3Vp-p Rated voltage (Vp-p square wave)
- 1Vp-p to 30Vp-p Operating voltage
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Supply Voltage Min
1V
Supply Voltage Max
30V
Sound Pressure Level (SPL)
75dB
Drive Circuit
External
Transducer Mounting
Through Hole
IP Rating
-
Operating Voltage Range
1V to 30V
Operating Temperature Max
70°C
SVHC
N,N-dimethylformamide (04-Feb-2026)
Tones
-
Resonant Frequency
4kHz
Current Rating
1mA
Capacitance
0.01µF
Lead Wire
-
Housing Material
Noryl
Operating Temperature Min
-20°C
Product Range
MP Transducers ABT
Technical Docs (1)
Alternatives for ABT-405-RC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:N,N-dimethylformamide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003