Print Page
CMEJ-4618-42-L120
Microphone, Electret Condenser, Omnidirectional, 2.2 kohm, -42 dB, 115 dB AOP, 60 dBA SNR, 1 to 10 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMEJ-4618-42-L120Copy
Manufacturer Standard Lead Time12 weeks
Order Code4892778
Product RangeCMEJ-4618-42-LX Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.97.900 |
| 5+ | Rs.86.120 |
| 10+ | Rs.74.330 |
| 20+ | Rs.70.720 |
| 40+ | Rs.67.110 |
| 100+ | Rs.54.190 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.97.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMEJ-4618-42-L120Copy
Manufacturer Standard Lead Time12 weeks
Order Code4892778
Product RangeCMEJ-4618-42-LX Series
Technical Datasheet
Microphone TypeElectret Condenser
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)60dB
Acoustic Overload Point (AOP)115dB
Supply Voltage Min1V
Supply Voltage Max10V
Sensitivity (dB)-42dB
Impedance2.2kohm
Sensor Case / Package-
No. of Pins-
Output InterfaceAnalogue
IP Rating-
Qualification-
Product RangeCMEJ-4618-42-LX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Microphone Type
Electret Condenser
Signal to Noise Ratio (SNR)
60dB
Supply Voltage Min
1V
Sensitivity (dB)
-42dB
Sensor Case / Package
-
Output Interface
Analogue
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
115dB
Supply Voltage Max
10V
Impedance
2.2kohm
No. of Pins
-
IP Rating
-
Product Range
CMEJ-4618-42-LX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001