Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKPSM5501-5VCopy
Manufacturer Standard Lead Time18 weeks
Order Code4245942
Your Part Number
56 In Stock
Need more?
56 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,967.560 |
| 2+ | Rs.1,372.750 |
| 5+ | Rs.1,304.550 |
| 10+ | Rs.1,165.650 |
| 25+ | Rs.1,006.520 |
| 80+ | Rs.884.850 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,967.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPSM5501-5VCopy
Manufacturer Standard Lead Time18 weeks
Order Code4245942
Technical Datasheet
Transducer FunctionBuzzer
TonesSiren
Sound Pressure Level (SPL)100dB
Resonant Frequency3.1kHz
Supply Voltage Max5VDC
Operating Current Max85mA
Transducer MountingPanel Mount
Drive Circuit-
Capacitance-
Sound Level Distance1m
Lead Wire26AWG
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate), Glass
Operating Voltage Range3.3VDC to 5.5VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
- Siren (piezo buzzer)
- High SPL, waterproof (IP67)
- Wire type installation
- 2.3KHz to 3.1KHz frequency range, 85mA at 5VDC maximum current consumption
- 100dB at 100cm/5VDC minimum SPL
- PBT+30%Glass UL-94V0 (black) material, IP67 rating
- Operation temperature range from -40 to 85°C
- Dimension is 53.70 x 25.00mm
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
100dB
Supply Voltage Max
5VDC
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
26AWG
Housing Material
PBT (Polybutylene Terephthalate), Glass
Operating Temperature Min
-40°C
Product Range
-
Tones
Siren
Resonant Frequency
3.1kHz
Operating Current Max
85mA
Drive Circuit
-
Sound Level Distance
1m
IP Rating
-
Operating Voltage Range
3.3VDC to 5.5VDC
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005