Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No53-805Copy
Manufacturer Standard Lead Time7 weeks
Order Code2827735
Your Part Number
122 In Stock
Need more?
122 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.192.860 |
| 4+ | Rs.172.810 |
| 25+ | Rs.162.300 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.192.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-805Copy
Manufacturer Standard Lead Time7 weeks
Order Code2827735
Technical Datasheet
Driver TypeTweeter
External Diameter - Metric-
External Width - Metric82.6mm
Resonant Frequency-
Sound Pressure Level (SPL)-
External Diameter - Imperial-
External Width - Imperial3.252"
Product Height102mm
Product Dimensions187mm x 82.6mm
Frequency Response Min2.5kHz
Frequency Range2.5kHz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Product Diameter-
Power Rating Max100W
External Length - Metric187mm
External Depth - Metric102mm
External Length - Imperial7.362"
External Depth - Imperial4.016"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Tweeter
External Width - Metric
82.6mm
Sound Pressure Level (SPL)
-
External Width - Imperial
3.252"
Product Dimensions
187mm x 82.6mm
Frequency Range
2.5kHz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
100W
External Depth - Metric
102mm
External Depth - Imperial
4.016"
External Diameter - Metric
-
Resonant Frequency
-
External Diameter - Imperial
-
Product Height
102mm
Frequency Response Min
2.5kHz
Frequency Response Max
20kHz
IP Rating
-
Product Diameter
-
External Length - Metric
187mm
External Length - Imperial
7.362"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131317