Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-1255Copy
Manufacturer Standard Lead Time15 weeks
Order Code2785235
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | Rs.2,921.400 |
Price for:Each
Minimum: 200
Multiple: 200
Rs.584,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1255Copy
Manufacturer Standard Lead Time15 weeks
Order Code2785235
Technical Datasheet
Impedance8ohm
External Diameter - Metric304mm
External Width - Metric-
Speaker ShapeRound
External Diameter - Imperial11.969"
External Width - Imperial-
Product Dimensions306.5mm
Frequency Response Min35Hz
Frequency Range4kHz
Temperature Grade-
Frequency Response Max4kHz
IP Rating-
Power Rating Max80W
External Length - Metric-
External Depth - Metric125.5mm
External Length - Imperial-
External Depth - Imperial4.941"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance
8ohm
External Width - Metric
-
External Diameter - Imperial
11.969"
Product Dimensions
306.5mm
Frequency Range
4kHz
Frequency Response Max
4kHz
Power Rating Max
80W
External Depth - Metric
125.5mm
External Depth - Imperial
4.941"
External Diameter - Metric
304mm
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
35Hz
Temperature Grade
-
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.59686