Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS04004MR-F-WP-RCopy
Manufacturer Standard Lead Time20 weeks
Order Code4413705
Your Part Number
60 In Stock
Need more?
60 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.990.150 |
| 3+ | Rs.920.450 |
| 5+ | Rs.850.750 |
| 10+ | Rs.781.050 |
| 20+ | Rs.747.310 |
| 50+ | Rs.713.570 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.990.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04004MR-F-WP-RCopy
Manufacturer Standard Lead Time20 weeks
Order Code4413705
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Diameter - Metric20.5mm
Power Rating Nom3W
Resonant Frequency160Hz
Sound Pressure Level (SPL)80dB
Speaker ShapeRound
External Diameter - Imperial0.81"
Frequency Response Min160Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max5W
External Depth - Metric40mm
External Depth - Imperial1.58"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
20.5mm
Resonant Frequency
160Hz
Speaker Shape
Round
Frequency Response Min
160Hz
Product Range
-
Power Rating Max
5W
External Depth - Imperial
1.58"
Impedance
4ohm
Power Rating Nom
3W
Sound Pressure Level (SPL)
80dB
External Diameter - Imperial
0.81"
Frequency Response Max
20kHz
Speaker Mounting
Bare Mount
External Depth - Metric
40mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025