Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS05004PS-2-F-WP-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code4413691
Your Part Number
39 In Stock
105 more incoming. You can reserve stock now
39 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.775.430 |
| 5+ | Rs.691.320 |
| 10+ | Rs.607.200 |
| 20+ | Rs.556.830 |
| 40+ | Rs.506.460 |
| 96+ | Rs.496.340 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.775.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS05004PS-2-F-WP-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code4413691
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Width - Metric18.5mm
Power Rating Nom3W
Resonant Frequency200Hz
Sound Pressure Level (SPL)80dB
Speaker ShapeRound with Square Frame
External Width - Imperial0.73"
Frequency Response Min200Hz
Frequency Response Max19kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max4W
External Length - Metric50mm
External Depth - Metric50mm
External Length - Imperial1.97"
External Depth - Imperial1.97"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
18.5mm
Resonant Frequency
200Hz
Speaker Shape
Round with Square Frame
Frequency Response Min
200Hz
Product Range
-
Power Rating Max
4W
External Depth - Metric
50mm
External Depth - Imperial
1.97"
Impedance
4ohm
Power Rating Nom
3W
Sound Pressure Level (SPL)
80dB
External Width - Imperial
0.73"
Frequency Response Max
19kHz
Speaker Mounting
Panel Mount
External Length - Metric
50mm
External Length - Imperial
1.97"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001