Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPABS-288-RCCopy
Manufacturer Standard Lead Time12 weeks
Order Code4845179
Your Part Number
300 In Stock
Need more?
300 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.608.950 |
| 10+ | Rs.516.770 |
| 25+ | Rs.475.220 |
| 50+ | Rs.410.300 |
| 100+ | Rs.384.330 |
| 250+ | Rs.354.470 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.608.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPABS-288-RCCopy
Manufacturer Standard Lead Time12 weeks
Order Code4845179
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
Power Rating Nom700mW
Resonant Frequency900Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound with Square Frame
Product Dimensions13mm x 13mm x 4mm
Frequency Range900Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Miniature
Power Rating Nom
700mW
Sound Pressure Level (SPL)
87dB
Product Dimensions
13mm x 13mm x 4mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
900Hz
Speaker Shape
Round with Square Frame
Frequency Range
900Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015