20 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Rs.436.100 |
Product Information
Product Overview
DFR0052 is a Gravity : analogue piezo disk vibration sensor module. This vibration sensor buffers a piezoelectric transducer that responds to strain changes by generating a measurable output voltage change which is proportional with the strength of vibration. So you can know the extent of vibration. Different from digital vibration sensor that only accounts times, this analogue one can tell extent of vibration.
- Supply voltage range from 3.3V to 5V
- Analogue interface
- Size:22x30mm (0.87x1.2'')
- Standard assembling structure (Times-of-5mm Centre distance between two 3mm mounting holes)
- Icons to simplify illustrate sensor function
- High quality connector
- Immersion gold surface
Contents
Piezo disk vibration sensor x1, Analog cable x1.
Technical Specifications
-
-
-
Analog Piezo Disk Vibration Sensor Board, Analog cable
TUK SGACK902S Keystone Coupler
Gravity Digital Piezo Disk Vibration Sensor
-
-
DFRobot Arduino V7.1 IO Expansion Shield Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate