Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.5,486.600 |
Product Information
Product Overview
TPX00227 is a Arduino® Nesso N1 (hereafter Nesso N1) IOT development kit. This is a compact, all-in-one IoT development kit powered by the ESP32-C6 microcontroller, a single-core 32-bit RISC-V CPU running at up to 160MHz. Designed for remote monitoring and automation applications, Nesso N1 combines multiple wireless protocols, such as Wi-Fi® 6, Bluetooth® 5.3, Thread®, and LoRa® into a sleek, portable form factor with an integrated 1.14" touch display and rechargeable 250 mAh battery. Built-in sensors include a 6-axis IMU, passive buzzer, and infrared transmitter, with expansion capabilities through Grove, Qwiic, and M5StickC HAT-compatible connectors. Nesso N1 can be programmed using Arduino IDE, MicroPython, or UIFlow* (2.0), and integrates seamlessly with Arduino Cloud for remote device management and data visualization.
- System memory: 1536kB on-chip flash, 512kB on-chip SRAM, 16MB external Flash for application storage
- USB interface: USB-C connector, 5V DC input for charging and programming, USB 3.0 data interface
- FT6336U capacitive touch controller and I²C communication
- User buttons: 2× programmable buttons (KEY1, KEY2) and 1× power button (long-press reset function)
- LEDs: 1× green user programmable LED and 1× blue power/status LED
- Audio feedback - passive buzzer (4kHz) and GPIO-controlled
- Infrared: IR LED transmitter and remote control and signal transmission capability
- BMI270 6-axis IMU sensor with motion and orientation detection
- Voltage regulation: JW5712 DC-DC buck converter (battery to 3.3V system rail)
- Input voltage: USB-C®: 5V DC input and battery nominal: 3.7V (3.7 - 4.2V range)
Technical Specifications
Espressif Systems
RISC-V
ESP32-C6
Arduino Modulino Nodes and Third-Party Modules/M5Stack Sensor-Hat Ecosystem
ESP32
-
Development Board ESP32-C6
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate