Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAACO
Manufacturer Part No104203Copy
Manufacturer Standard Lead Time4 weeks
Order Code3518371
Product RangeRaaco ESD Assorters
Also Known AsASSORTER 55 4X8-0
Your Part Number
14 In Stock
18 more incoming. You can reserve stock now
14 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,858.120 |
| 20+ | Rs.6,720.960 |
| 100+ | Rs.6,583.800 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,858.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No104203Copy
Manufacturer Standard Lead Time4 weeks
Order Code3518371
Product RangeRaaco ESD Assorters
Also Known AsASSORTER 55 4X8-0
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial2.24"
External Height - Metric57mm
External Width - Imperial13.31"
External Width - Metric338mm
External Depth - Imperial10.28"
External Depth - Metric261mm
Product RangeRaaco ESD Assorters
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 104203 is a 10.2 x 13-inch ESD professional Service Case, made of conductive carbonised polypropylene, with antistatic protection. Designed as a flexible storage and transport system for static sensitive components. It allows flexibility to the layout and inserts along with contents can be transferred directly from the service case to either the ESD toolboxes or ESD cabinets. Robust, durable design with three hinges, two sliding catches and carrying handle.
- Case comes as an empty unit for use with the ESD inserts
- 0.0065m³ Volume
Applications
Maintenance & Repair
Technical Specifications
ESD Storage Type
Box
External Height - Metric
57mm
External Width - Metric
338mm
External Depth - Metric
261mm
SVHC
No SVHC (04-Feb-2026)
External Height - Imperial
2.24"
External Width - Imperial
13.31"
External Depth - Imperial
10.28"
Product Range
Raaco ESD Assorters
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61