5 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Rs.9,099.380 |
| 5+ | Rs.8,917.400 |
| 10+ | Rs.8,735.410 |
Product Information
Product Overview
The 80.71.0.240.0000 is a 1-pole Modular Solid-state Timer with AC/DC coil, 80.71 series. 1NO (SPDT-NO) contact configuration. Multi-function and multi-voltage solid-state output timer. Six time scales from 0.1 second to 24 hours. Supports ON-delay (AI), interval (DI), symmetrical flasher (starting pulse on) (SW), OFF-delay with control signal (BE), ON and OFF-delay with control signal (CE), interval with control signal on (DE). Blade + cross both flat blade and cross head screw drivers can be used to adjust the range and function selectors, the timing trimmer and to disengage the rail mounting clip. Multi-voltage input with PWM clever technology.
- IP20 Protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
DIN Rail
19VAC
-
12VAC
12VDC
80 Series
1A
265VAC
Multifunction
24VAC
24VDC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate