Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000736Copy
Manufacturer Standard Lead Time27 weeks
Order Code3225599
Your Part Number
1,151 In Stock
Need more?
1,151 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.419.720 |
| 10+ | Rs.363.890 |
| 50+ | Rs.337.920 |
| 150+ | Rs.317.150 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.419.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000736Copy
Manufacturer Standard Lead Time27 weeks
Order Code3225599
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom25V
External Height22.8mm
External Width5.4mm
External Depth19.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP000736 from Multicomp Pro is a detector switch a wire lead. Typical applications include white goods, automotive and industrial equipments.
- Oprerating force: <lt/>1.6N
Technical Specifications
Product Range
-
Switch Terminals
Solder
Contact Voltage DC Nom
25V
External Width
5.4mm
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
SPDT
Contact Current Max
100mA
External Height
22.8mm
External Depth
19.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003142