Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | COMUS |
|---|---|
| Manufacturer Part No | GC2717 15 20Copy |
| Order Code | 2989778 |
| Product Range | GC2717 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | COMUS |
|---|---|
| Manufacturer Part No | GC2717 15 20Copy |
| Order Code | 2989778 |
| Product Range | GC2717 Series |
| Technical Datasheet | |
| Product Range | GC2717 Series |
| Contact Configuration | SPST-NO |
| Switch Mounting | Through Hole |
| Contact Current Max | 500mA |
| Switching Voltage Max | 500V |
| Switching Power Max | 10VA |
| Contact Resistance Max | 0.1ohm |
| Operate AT Min | 15AT |
| Operate AT Max | 20AT |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Product Range | GC2717 Series |
|---|---|
| Switch Mounting | Through Hole |
| Switching Voltage Max | 500V |
| Contact Resistance Max | 0.1ohm |
| Operate AT Max | 20AT |
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current Max | 500mA |
| Switching Power Max | 10VA |
| Operate AT Min | 15AT |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365090 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000394 |