Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGVAN11Copy
Manufacturer Standard Lead Time7 weeks
Order Code3621467
Product RangeTeSys Deca Series
Your Part Number
8 In Stock
15 more incoming. You can reserve stock now
8 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,480.340 |
| 5+ | Rs.2,009.530 |
| 10+ | Rs.1,753.900 |
| 20+ | Rs.1,723.360 |
| 50+ | Rs.1,692.810 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,480.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGVAN11Copy
Manufacturer Standard Lead Time7 weeks
Order Code3621467
Product RangeTeSys Deca Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max6A
Contact Voltage AC Max690VAC
For Use WithTeSys GV2 and GV3 Manual Starters and Protectors
Contact Voltage DC Max-
Product RangeTeSys Deca Series
Product Overview
The GVAN11 is an auxiliary contact block for use with GV2 & GV3 motor protection and control circuit breakers.
- SPST-NO + SPST-NC contact configuration
- Rated operational voltage range from 48VAC to 690VAC /24VDC to 240VDC
- Minimum switching current of 5mA at 17V
- Screw clamp terminals
- Compliance to UL and CSA standards
- Conventional free air thermal current of 6A
Applications
Industrial, Power Management, Automation & Process Control, Motor Drive & Control
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
TeSys GV2 and GV3 Manual Starters and Protectors
Product Range
TeSys Deca Series
No. of Poles
2 Pole
Contact Voltage AC Max
690VAC
Contact Voltage DC Max
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042