Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPM HEXSEAL
Manufacturer Part NoC1131/28Copy
Manufacturer Standard Lead Time6 weeks
Order Code1426651
Your Part Number
1,052 In Stock
Need more?
1,052 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.282.370 |
| 10+ | Rs.251.720 |
| 25+ | Rs.241.840 |
| 50+ | Rs.234.920 |
| 100+ | Rs.227.020 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.282.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPM HEXSEAL
Manufacturer Part NoC1131/28Copy
Manufacturer Standard Lead Time6 weeks
Order Code1426651
Technical Datasheet
For Use WithToggle-Actuated Circuit Breakers
Product Range-
Product Overview
The C1131/28 is a full toggle Switch Boot is molded from a high tear-strength silicone rubber bonded to a built-in mounting nut. Each encloses the base of the protruding switch bushing and forms a watertight and dust-tight seal against the front panel surface. Switch boot is suitable for APM HEXSEAL and E-SEEL toggle switches.
- Black color
- Exceeds 15PSI internal and 1500PSI external pressure range
- 50000 Actuations operational life
Applications
Industrial
Technical Specifications
For Use With
Toggle-Actuated Circuit Breakers
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003414