Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.898,400.000 |
Product Information
Product Overview
PXIe‑8862 is a 2.6GHz 8-core PXI controller. It is an Intel Core i7 8‑Core embedded controller for PXI express systems. Users use the PXIe‑8862 for processor-intensive RF, modular instrumentation, and data acquisition applications. The PXIe‑8862 includes two 10/100/1000/2500BASE‑T (Gigabit) Ethernet ports, two USB 3.0 ports, four USB 2.0 ports, as well as an integrated hard drive, serial port, two Thunderbolt™ 4 ports, and other peripheral I/O. It provides a high-performance, compact embedded computer solution for PXI, CompactPCI, and PXI Express systems.
- Intel® Core™ i7-11850HE CPU, 24MB smart cache
- 2 x 8GB standard (2 x 16GB maximum), dual channel DD4-3200MHz, non-ECC SODIMM memory
- 960 GB U.2, NVMe SSD storage
- 2 x i225 port, 1588, 10M/100M/1000M/2.5G Base-T Ethernet
- 8.0 GT/s PCI express link speed
- Windows 10 IoT or Linux RT installed operating system
- Operating ambient temperature range from 0°C to 55°C
- Fully compatible with PXI express specification 1.0
- With removable drive
Notes
1 year warranty.
Technical Specifications
Intel Core i7-11850HE
8 Core
960GB
0°C to +55°C
Ethernet, RS-232, USB
NI PXI Systems
To Be Advised
2.6GHz
-
4
NI PXI Chassis
Linux Real-Time, Windows 10 IOT, 11 IOT
PXIe-8862
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate