Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380462Copy
Manufacturer Standard Lead Time6 weeks
Order Code2862179
Also Known AsGTIN UPC EAN: 793950384626
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.81,703.230 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.81,703.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 380462 from Extech Instruments is a 220V portable precision milliohm meter provides resolution to 100µohm.
- High accuracy and performance for low resistance measurements
- Large 0.7" (18mm) LCD 1999 count
- 4-wire cables with Kelvin clip connectors
- Manual zero display adjust
- Overrange indication
- Compact, durable field service housing with protective cover
- Product comes with 1 years warranty
Contents
4-wire cables, Kelvin clip connectors.
Technical Specifications
Resolution (ohm)
1ohm
External Width
160mm
Weight
680g
External Height
120mm
External Depth
85mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.13