Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEMPO
Manufacturer Part NoLC500SCUPCSMCopy
Manufacturer Standard Lead Time6 weeks
Order Code2901700
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.52,631.080 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.52,631.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO
Manufacturer Part NoLC500SCUPCSMCopy
Manufacturer Standard Lead Time6 weeks
Order Code2901700
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height140mm
External Width96mm
External Depth33mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
500m launch cable SC UPC singlemode. Typically the technician will use a launch cable on the input and output connectors of the fibre under test. This allows the technician to characterize the insertion and return loss of the input and output connectors of a fibre link. Using a launch cable at the beginning of the fibre under test will allow the technician to measure all events directly after the OTDR bulkhead during troubleshooting procedures.
- GR-326 compliant
- Insertion: <lt/>1dB @ 1310nm
- Pigtails 3mm up Jacket, L = 1m
- Dimensions: 140x96x33mm
- Weight: 350g
Applications
Test & Measurement
Contents
Launch cable, Soft carry case with storage compartment /zipper closure.
Technical Specifications
Tester Type
Network Cable Tester
External Height
140mm
External Depth
33mm
SVHC
No SVHC (04-Feb-2026)
Resistance
-
External Width
96mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5