Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGGER
Manufacturer Part NoPSI410Copy
Manufacturer Standard Lead Time6 weeks
Order Code3020864
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.32,064.970 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.32,064.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part NoPSI410Copy
Manufacturer Standard Lead Time6 weeks
Order Code3020864
Technical Datasheet
Test Frequency Range-
Voltage Measuring Range AC-
Operating Temperature Min5°C
Operating Temperature Max40°C
External Height137mm
External Width78mm
External Depth31mm
Weight850g
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The Megger PSI410 phase rotation indicator provides rapid indication of correct phase sequence utilising a three bi-coloured LED display and a specific audible tone.
- LED display will indicate clockwise or anti-clockwise phase rotation
- Audible indication of direction
- Phase condition LEDs
- Fused test leads
- Croc clips and prods provided
- Dual phase colour identification
- Designed for intermediate tests, not continuous
- Rugged case for use in industrial environments
- CAT IV 600V rated
- Maximum phase to phase voltage: 500V
- Phase display: 195 to 265V
- Dimensions: 78x137x31mm
- Weight: 850g
Technical Specifications
Test Frequency Range
-
Operating Temperature Min
5°C
External Height
137mm
External Depth
31mm
Product Range
-
Voltage Measuring Range AC
-
Operating Temperature Max
40°C
External Width
78mm
Weight
850g
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.924