Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.67,752.540 |
Product Information
Product Overview
FLUKE 971 is a temperature humidity meter. The Fluke 971 stands out as a premier solution, adeptly serving as both a temperature and humidity meter and a dedicated humidity tester. This device is indispensable for professionals focusing on facility maintenance, utility technicians, HVAC service contractors, and indoor air quality (IAQ) specialists. Its ability to quickly and accurately measure humidity and temperature makes it a crucial tool for monitoring environments where air quality is paramount. It excels as a humidity measurement tool, offering a comprehensive approach to assessing environmental conditions. As a meter for humidity, it provides detailed insights into the moisture content of indoor environments, aiding in the prevention of mould growth and ensuring comfort. It features a rugged holster and a protected sensor, safeguarding the device from the rigors of daily use in challenging environments.
- Backlit dual display of humidity and temperature
- Measures dew point and wet bulb temperatures, 99 record storage capacity
- Ergonomic design with belt clip and protective holster
- Quick-response capacitance sensor
- Min/max/avg data hold, low battery indicator
- Operating temperature range from -20°C to 60°C
- Dimension is 194 x 60 x 34mm
- 500ms temperature update rate
Contents
Temperature humidity meter, Operation manual, 4 AAA alkaline batteries.
Notes
Get a FREE Fluke tool on spend of £100+ (excl. VAT)in EMEA only, until 31/12/2026 (Discover more: https://www.farnell.com/datasheets/4800832.pdf). Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
5% to 95% Relative Humidity
0.1°C
60mm
-
-
194mm
34mm
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate