Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No787723-01Copy
Manufacturer Standard Lead Time6 weeks
Order Code4093479
Product RangeGPIB-140B
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-5 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.251,912.750 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.251,912.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787723-01Copy
Manufacturer Standard Lead Time6 weeks
Order Code4093479
Product RangeGPIB-140B
Technical Datasheet
Product TypeBus Extender
No. of Ports-
Data Rate2.8Mbps
Bus Connector Type-
Supported OS-
For Use WithNI Test Equipments
Product RangeGPIB-140B
SVHCTo Be Advised
Product Overview
GPIB-140B is a 1KM, GPIB bus extender that can extend the cable length of a GPIB system up to one kilometer without compromising the integrity of the GPIB or requiring software modifications. The bus extender uses a buffered transfer technique to transfer data. The GPIB-140B also expands the maximum number of GPIB devices in a GPIB system up to 26. It supports unbuffered mode to transmit each data byte using the GPIB double-interlocked handshaking protocol. Alternatively, the bus extender supports buffered mode, which uses a first-in-first-out (FIFO) buffer technique to transfer data between the remote and local units at faster rates.
- 2.8Mbps data rate
- Expands cabled GPIB system while meeting IEEE488 standard cable length/device loading requirements
Technical Specifications
Product Type
Bus Extender
Data Rate
2.8Mbps
Supported OS
-
Product Range
GPIB-140B
No. of Ports
-
Bus Connector Type
-
For Use With
NI Test Equipments
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.557918