Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE NETWORKS
Manufacturer Part NoFIBERLERT-125
Order Code3880929
Also Known AsGTIN UPC EAN: 0195112035665
Technical Datasheet
15 In Stock
7 more incoming. You can reserve stock now
15 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.19,138.100 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.19,138.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoFIBERLERT-125
Order Code3880929
Also Known AsGTIN UPC EAN: 0195112035665
Technical Datasheet
Connector Type-
Photodetector Type-
Operating Range dBm Min3dBm
Operating Range dBm Max30dBm
Product Range-
Product Overview
FiberLert™ 850nm to 1625nm live fibre light detector. Quickly verify fibre activity, polarity and connectivity with the FiberLert™ live fibre detector. This pocket-sized tool tests single-mode, multimode, UPC and APC patch cords and ports with a non-contact/non-contaminating detector. The LightBeat™ feature flashes the LED, indicating a powered-on condition and good battery, a timer shuts FiberLert™ off after five minutes of inactivity to extend battery life. Rugged design includes a convenient pocket clip and is backed by a two-year warranty.
- Detects optical power in single-mode and multimode fibre wavelengths
- No setup or interpretation needed- light and sound indicate presence of an optical signal
- 'Non-contact' detector reduces the risk of contamination and damage
- Suitable for ports and patch cords, SM, MM, UPC and APC connections
- LightBeat™ flashes to indicate operation and battery status
- Powers off after five minutes of inactivity to preserve battery life (2x AAA, included)
- Visible steady red LED indicator when optical power is detected
- Unit automatically turns off after five minutes of inactivity
- Operating temperature range -10°C to 50°C
Technical Specifications
Connector Type
-
Operating Range dBm Min
3dBm
Product Range
-
Photodetector Type
-
Operating Range dBm Max
30dBm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for FIBERLERT-125
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82034090
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.99