Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Test & Measurement
                                                                                                      3. Oscilloscopes
                                                                                                      4. Hand Held Oscilloscopes
                                                                                                      Print Page

                                                                                                      RTH-BNDL

                                                                                                      Oscilloscope, RTH Series, 4 Analogue, 500 MHz, 5 GSPS, 500 kpts, 700 ps

                                                                                                      ROHDE & SCHWARZ
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ROHDE & SCHWARZ RTH-BNDL
                                                                                                      ManufacturerROHDE & SCHWARZ
                                                                                                      Manufacturer Part NoRTH-BNDL
                                                                                                      Order Code4659592
                                                                                                      Product RangeRTH Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      1 In Stock

                                                                                                      Need more?

                                                                                                      1 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.1,181,487.750
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.1,181,487.75
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      ROHDE & SCHWARZ
                                                                                                      ManufacturerROHDE & SCHWARZ
                                                                                                      Manufacturer Part NoRTH-BNDL
                                                                                                      Order Code4659592
                                                                                                      Product RangeRTH Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product RangeRTH Series
                                                                                                      Scope Channels4 Analogue
                                                                                                      Bandwidth500MHz
                                                                                                      Sampling Rate5GSPS
                                                                                                      Display Memory Depth500 kpts
                                                                                                      Calculated Rise Time700ps
                                                                                                      Scope Display TypeTFT LCD Colour
                                                                                                      Kit ContentsRTH1004 Handheld Oscilloscope, RTH-K1/K2/K3/K9/K10/K15/K18/K19/K33/K34/K38/K201
                                                                                                      Manufacturer Warranty3 Years
                                                                                                      Plug Type-
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      RTH-BNDL is a RTH series complete handheld oscilloscope bundle containing RTH1004 oscilloscope and RTH-PK1 application bundle. The RTH1004 oscilloscope is a 4-channel, 40 MHz bandwidth, and 5 GSa/s real-time sampling with deep memory and fully isolated inputs for safe, accurate measurements. Ideal for power electronics, industrial systems, and embedded design debugging. Key features include advanced triggering, FFT, mask testing, protocol decoding, and waveform math. The high-resolution capacitive touchscreen offers intuitive operation, while USB, LAN, and optional Wi-Fi provide flexible connectivity. The bundle also includes essential accessories such as probes, power adapter, carry case, and analysis software, delivering a ready-to-use, all-in-one solution for mobile signal analysis and troubleshooting.

                                                                                                      • Up to 500Kpts memory depth
                                                                                                      • 10bit ADC, excellent sensitivity: 2mV/div to 100V/div, up to 200V offset compensation range
                                                                                                      • Excellent readability and crystal clear signals: 7", 800 x 480 pixel capacitive touch display
                                                                                                      • Multifunction wheel for easy parameter adjustment
                                                                                                      • 37 automatic measurement functions
                                                                                                      • Full operation via touch panel or keypad
                                                                                                      • IP51 housing that meets military environmental requirements
                                                                                                      • Serial protocol decoding (e.g., I²C, SPI, UART, CAN, LIN)
                                                                                                      • Battery-powered with long operating life
                                                                                                      • CAT III 1000 V / CAT IV 600 V rated for safe field measurements

                                                                                                      Contents

                                                                                                      Handheld oscilloscope, RTH-B244 500MHz bandwidth upgrade, RTH-K1 I2C/SPI trigger & decode, RTH-K2 UART/RS232 trigger & decode, RTH-K3 CAN/LIN trigger & decode, RTH-K9 CAN-FD trigger & decode, RTH-K10 SENT trigger & decode, RTH-K15 history & segmented memory, RTH-K18 spectrum analysis for RTH, RTH-K19 advanced trigger functionality, RTH-K33 frequency counter, RTH-K34 harmonic analysis for RTH, RTH-K38 user scripting, RTH-K201 web interface remote control.

                                                                                                      Notes

                                                                                                      Take advantage of the R&S Essential promo — now at 40% off, valid until 31 March 2026.

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      RTH Series

                                                                                                      Bandwidth

                                                                                                      500MHz

                                                                                                      Display Memory Depth

                                                                                                      500 kpts

                                                                                                      Scope Display Type

                                                                                                      TFT LCD Colour

                                                                                                      Manufacturer Warranty

                                                                                                      3 Years

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Scope Channels

                                                                                                      4 Analogue

                                                                                                      Sampling Rate

                                                                                                      5GSPS

                                                                                                      Calculated Rise Time

                                                                                                      700ps

                                                                                                      Kit Contents

                                                                                                      RTH1004 Handheld Oscilloscope, RTH-K1/K2/K3/K9/K10/K15/K18/K19/K33/K34/K38/K201

                                                                                                      Plug Type

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      3 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Czech Republic
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):2.5
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.