Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoMXO44-BNDLCopy
Manufacturer Standard Lead Time6 weeks
Order Code4919401
Product RangeMXO 4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.4,441,153.540 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,441,153.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoMXO44-BNDLCopy
Manufacturer Standard Lead Time6 weeks
Order Code4919401
Product RangeMXO 4 Series
Technical Datasheet
Kit ContentsMXO 44 Oscilloscope, 700MHz Passive Probe/Channel, Power Cord, Quick Start Quide, Accessories Bag
Product RangeMXO 4 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
MXO44-BNDL is a MXO 4 series 4-channel digital oscilloscope bundle offering 1.5GHz bandwidth for high-speed electronic measurements. designed for demanding R&D applications, it delivers excellent signal integrity, advanced analysis capabilities and fast acquisition performance for debugging, validation and compliance testing.
- Four analogue channels with 1.5GHz bandwidth
- Real-time sampling rate up to 5GSa/s
- High-definition 12bit analogue-to-digital conversion
- Fast waveform update rate for capturing infrequent events
- Deep acquisition memory for long-duration recordings
- Advanced trigger functions for complex signal analysis
- Hardware-accelerated spectrum and mathematical analysis
- Supports optional protocol decoding and bus analysis
- Full HD capacitive touchscreen for intuitive operation
- USB, LAN and HDMI interfaces for connectivity
Notes
Save up to 56% (already applied) on R&S ESSENTIALS Instrument Packages in Europe, until 30 September 2026.
Technical Specifications
Kit Contents
MXO 44 Oscilloscope, 700MHz Passive Probe/Channel, Power Cord, Quick Start Quide, Accessories Bag
SVHC
No SVHC (04-Feb-2026)
Product Range
MXO 4 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90309090
US ECCN:3A992.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6