Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoW8486ACopy
Manufacturer Standard Lead Time7 weeks
Order Code4905276
Product Range8480 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,871,522.090 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,871,522.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoW8486ACopy
Manufacturer Standard Lead Time7 weeks
Order Code4905276
Product Range8480 Series
Technical Datasheet
Test Frequency Range75GHz to 110GHz
Power Measuring Range-30dBm to +20dBm
Measurement Speed400 readings / second
RF Connector TypeWaveguide Flange UG-387/U
Product Range8480 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
W8486A is a waveguide power sensor that measures average power over the frequency range 75GHz to 110GHz and power range -30 to +20dBm. Compatible with EPM (N1913/14B), EPM-P (E4416/17A) and P-Series (N1911/12A) power meters, plus the discontinued N1913/14A, E441xA/B, 43xA/B, E1416A VXI and 70100A power meters.
- Excellent SWR for reducing mismatch uncertainty
- Diode power sensing element
- 50MHz calibration port
- Accurate calibration and traceability to the US NIST millimetre-wave sensor calibration
- Waveguide flange EIA WR-10
- 200mW avg, 40Wpk power
Technical Specifications
Test Frequency Range
75GHz to 110GHz
Measurement Speed
400 readings / second
Product Range
8480 Series
Power Measuring Range
-30dBm to +20dBm
RF Connector Type
Waveguide Flange UG-387/U
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15