Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price |
|---|---|
| 1+ | Rs.51,972.370 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.51,972.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-075-CLKT
Order Code1737154
Technical Datasheet
Viewing Aperture Diameter68mm
IP RatingIP65
NEMA RatingNEMA 3, 12
For Use WithFluke IR Instruments
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The FLK-075-CLKT is an Infrared Window for outdoor and indoor applications. Increases safety and efficiency for your electrical maintenance staff and reduces the risk of arc-flash. The ClirVu® coating - exclusive to Fluke infrared windows - seals the optic prior to assembly to protect against moisture degradation making it perfect for very hot and very cold outdoor environments. Engineered and tested to withstand electric-arcs up to 50kA for 30 cycles.
- Quadraband™ technology capable of infrared, ultraviolet and visual optics
- 75mm Crystal insert diameter
- 68mm Viewing aperture diameter
- 3632mm² Viewing aperture area
- Type-3/12 NEMA rating
- IP65 Protection rating
Applications
Test & Measurement
Technical Specifications
Viewing Aperture Diameter
68mm
NEMA Rating
NEMA 3, 12
Product Range
-
IP Rating
IP65
For Use With
Fluke IR Instruments
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.320236