Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.758,189.190 |
Product Information
Product Overview
FLIR E52 is an advanced thermal imaging camera for basic condition monitoring and electrical/mechanical inspection. The 240 × 180 pixel thermal detector accurately measures temperatures up to 550°C (1022°F) and produces crisp, vibrant imagery that can be enhanced with patented FLIR MSX® technology for added detail and perspective. The on-board FLIR Inspection Route runs pre-planned routes to help you stay organized when surveying large or multiple locations. FLIR Ignite provides automatic uploading of E52 images directly from the camera to the cloud for easy, secure storage and sharing.
- 5MP, fixed focus camera with built in LED light
- Temperature range -20°C to 120°C(-4°F to 248°F); 0°C to 550°C (32°F to 1202°F)
- Use FLIR 1-Touch Level/Span to improve image contrast and highlight electrical or mechanical issues
- Measures up to 550°C (1022°F), offers 3 spot meters and displays the max/min temperature
- 1–4x continuous digital zoom
- Laser pointer
- USB 2.0, Bluetooth®, Wi-Fi, DisplayPort interface
- 640 × 480 pixels (VGA) Dragontrail® touchscreen
- Battery operation time <gt/>2.5 hours, typical use
- FLIR thermal studio suite, FLIR research studio software
Contents
Infrared camera with lens, 2 batteries, Battery charger, Hard transport case, Lanyards, Front lens cap, Power supplies, Printed documentation, SD card (8GB), Cables (USB 2.0 A to USB type-C, USB Type-C to HDMI, USB Type-C to USB Type-C), License card: FLIR thermal studio pro (3 month subscription) + FLIR route creator plugin for thermal studio pro (3 month subscription).
Notes
Limited Time Offer – Register an eligible Exx- or Txxx- Series Camera and receive FREE Flir Protect, Assetlink or Ignite Pro and ITC Course – Check flyer for further details”.
Technical Specifications
-15°C
-273°C
150mm
50°C
24° x 18°
30Hz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate