Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120057ACopy
Manufacturer Standard Lead Time6 weeks
Order Code3366759
Also Known AsD38N
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.135,750.590 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.135,750.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120057ACopy
Manufacturer Standard Lead Time6 weeks
Order Code3366759
Also Known AsD38N
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max2.4kA
Current Range Min1A
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Insulated AC current clamp model D38N with operating manual
- High quality magnetic cores and windings mean high precision current measurement
- Excellent current transformation ratios, low phase shift, broad frequency response
- Rectangular jaws can be used to clamp large-diameter cables or busbars
- Provides true RMS measurement values and faithful signal reproduction
- Designed for use with oscilloscopes or other instruments with a BNC input
- Offers accurate AC current measurement and voltage output in mV
- Switch with 3 positions on the handle can be used to select the ranges
- 9,000A peak current at 0.1mV/A output
- 90mm maximum jaw opening, dark grey handles with red jaws
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
2.4kA
For Use With
Oscilloscopes & Other Instruments with a BNC Input
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Current Clamp
Current Range Min
1A
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4