Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4386Copy
Manufacturer Standard Lead Time14 weeks
Order Code4666512
Your Part Number
6 In Stock
5 more incoming. You can reserve stock now
6 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,181.660 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,181.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4386Copy
Manufacturer Standard Lead Time14 weeks
Order Code4666512
Technical Datasheet
Test Probe TypeSpring Hook
Test Probe FunctionsMultifunction
Accuracy %-
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CT4386 is a insulated spring hook probe pair. It comes with a 4mm safety banana jack for easy connections. The retractable sheath allows for probing and hooking onto electrical components. The spring loaded clip is IEC 6101-031 rated to 1000V in a CAT III environment. Applications include electrical, automotive, industrial and high power electronics.
- 20A maximum current rating
- Length and width is 121.2mm x 22.8mm
Technical Specifications
Test Probe Type
Spring Hook
Accuracy %
-
Product Range
-
Test Probe Functions
Multifunction
For Use With
Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1