Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973368101Copy
Manufacturer Standard Lead Time10 weeks
Order Code523665
Product RangePRUEF 2 Series
Your Part Number
308 In Stock
Need more?
308 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,195.340 |
| 5+ | Rs.1,171.440 |
| 10+ | Rs.1,147.530 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,195.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973368101Copy
Manufacturer Standard Lead Time10 weeks
Order Code523665
Product RangePRUEF 2 Series
Technical Datasheet
Test Probe Type-
Test Probe FunctionsVoltage
Accuracy %-
For Use With-
Product RangePRUEF 2 Series
Product Overview
Test tip with shatter-proof insulated sleeve. Insulation and oxide layers can be penetrated by the slender stainless steel tip. 4mm diameter brass socket connection. Accessory (optional): tip protector, IC-tap SS 260
- 4 mm system
- Test probes
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 1 A rated current (1)
- PP housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Test & Measurement
Technical Specifications
Test Probe Type
-
Accuracy %
-
Product Range
PRUEF 2 Series
Test Probe Functions
Voltage
For Use With
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01