Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Soldering Stations & Accessories
                                                                                                    4. Hot Air Stations
                                                                                                    Print Page

                                                                                                    WTHA 1

                                                                                                    Hot Air Rework Station, 600°C, 900W, 230VAC, EU/UK Plug

                                                                                                    WELLER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WELLER WTHA 1
                                                                                                    WELLER WTHA 1
                                                                                                    WELLER WTHA 1
                                                                                                    WELLER WTHA 1
                                                                                                    ManufacturerWELLER
                                                                                                    Manufacturer Part NoWTHA 1
                                                                                                    Order Code2581190
                                                                                                    Also Known AsT0053173399 , WTHA1, GTIN UPC EAN: 4003019438181
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    45 In Stock

                                                                                                    Need more?

                                                                                                    45 Delivery in 4-6 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Rs.111,721.650
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.111,721.65
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    WELLER
                                                                                                    ManufacturerWELLER
                                                                                                    Manufacturer Part NoWTHA 1
                                                                                                    Order Code2581190
                                                                                                    Also Known AsT0053173399 , WTHA1, GTIN UPC EAN: 4003019438181
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VAC230V
                                                                                                    Heat Temperature Max600°C
                                                                                                    Output Power900W
                                                                                                    Kit ContentsSafety Rest and Fixed Hot Air Iron
                                                                                                    Product Range-
                                                                                                    Plug TypeEU, UK
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    WTHA 1 is a 900W hot air station for simple repair and heating tasks.

                                                                                                    • Electronical controlled temperature
                                                                                                    • Modern and intuitive operational concept thanks to clear menu structure
                                                                                                    • Reduced footprint due to stackability
                                                                                                    • Accurate adjustment of hot air through brushless turbine
                                                                                                    • Up to 5 pre-sets which can be automatically run in a profile
                                                                                                    • Lock function, housing cover useable as storage
                                                                                                    • 230V voltage rating, 5 - 60l/min (20°C) 5 - 110l/min (300°C) capacity (l/min)
                                                                                                    • Temperature accuracy is ±30°C
                                                                                                    • Temperature accuracy for hot air is ±54°F
                                                                                                    • Dimension is (L x W x H) 212.0 x 172.0 x 122.0mm, temperature range from 50 to 600°C

                                                                                                    Contents

                                                                                                    Hot air station with safety rest and fixed hot air iron.

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VAC

                                                                                                    230V

                                                                                                    Output Power

                                                                                                    900W

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Heat Temperature Max

                                                                                                    600°C

                                                                                                    Kit Contents

                                                                                                    Safety Rest and Fixed Hot Air Iron

                                                                                                    Plug Type

                                                                                                    EU, UK

                                                                                                    Technical Docs (3)

                                                                                                    Operating Instructions EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Mexico
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:73269099
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):1.95
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.