Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No603-7Copy
Manufacturer Standard Lead Time6 weeks
Order Code4872264
Your Part Number
6 In Stock
Need more?
6 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,871.110 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,871.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No603-7Copy
Manufacturer Standard Lead Time6 weeks
Order Code4872264
Technical Datasheet
Phillips Tip Size#2
Blade Length178mm
Overall Length287mm
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
603-7 is a 7inch (177.8mm) Phillips-tip screwdriver. It features a durable black tip that is precision-forged and ground with square edges to fit screw openings securely. Its shaft will not bond or twist in normal use due to integral flanges that provide an extra-strong, torque-proof anchor in the handle. This screwdriver is made of high-quality tempered steel. It features Cushion-Grip™ handle for greater torque and comfort and premium chrome-plated for smooth feel and corrosion resistance.
- Precision-machined tip provides accurate fit and torque without slippage
- Tip-Ident® quickly identifies the screwdriver type and tip orientation
- Internal flanges inside handle provide solid, twist-resistant blade anchor
- Special heat-treated shafts
- Meets or exceeds applicable ASME / ANSI specifications
- #2 tip size
- Overall length is 11.313'' (28.7cm)
Notes
Always wear approved eye protection. Not insulated. Will not protect against electrical shock. Do not use to pry or chisel.
Technical Specifications
Phillips Tip Size
#2
Overall Length
287mm
SVHC
No SVHC (05-Nov-2025)
Blade Length
178mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2