Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.892.540 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.892.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part NoMCPLUS CARRY 40
Order Code7582978
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height215mm
External Width396mm
External Depth294mm
Product Range-
Product Overview
The MCPLUS CARRY 40 is a Tool Case made of high-impact resistant PP (polypropylene) with ergonomically curved aluminium handle. It is featuring one long compartment for tools and two smaller sections for small parts.
- For workshop, household or leisure activities
Applications
Industrial
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
396mm
Product Range
-
External Height
215mm
External Depth
294mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.808