Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No00 21 35 LECopy
Manufacturer Standard Lead Time6 weeks
Order Code2479868
Also Known AsGTIN UPC EAN: 4003773077596
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.51,444.040 |
| 3+ | Rs.50,415.160 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.51,444.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 21 35 LECopy
Manufacturer Standard Lead Time6 weeks
Order Code2479868
Also Known AsGTIN UPC EAN: 4003773077596
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height190mm
External Width470mm
External Depth370mm
Product Range-
Product Overview
00 21 35 LE is a "Robust23" empty tool case. It is for the toughest conditions dust-tight, waterproof and temperature-resistant. It is lockable base tray can be individually divided using aluminium separator system.
- Fit-to-fly case, made from impact-resistant polypropylene, dustproof and watertight
- Air pressure compensation valve, padlock eyelets, ergonomic dual-component handle
- Tool case suitable for flying, with automatic pressure compensation valve
- Can withstand temperatures of between -30°C and +80°C
- Dustproof and waterproof, tool boards with a total of 35 tool pouches
- Drilled holes to attach two padlocks
- Outer dimension (W x H x D) is 470 x 190 x 370mm
- Inner dimension (W x H x D) is 437 x 172 x 307mm
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
470mm
Product Range
-
External Height
190mm
External Depth
370mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796