Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.1,332.460 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,332.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 19 75 LE
Order Code4227019
Technical Datasheet
Carrying Case MaterialPET (Polyester)
External Height1.57"
External Width4.33"
External Depth8.46"
Product Range-
Product Overview
00 19 75 LE is a multi-purpose belt pouch (empty). It is also suitable for KNIPEX CutiX® or similarly slim tools like the pliers for electrical installation, KNIPEX TwinGrip, etc.
- Tool bag made from durable polyester fabric, with belt loop, conical bag for 1 to 3 hand tools
- With pen compartment
- Ideal for carrying the angled electricians shears, 95 05 20
- Tool pouch constructed of durable polyester fabric
- Black colour
- Dimension is 215 x 110 x 40mm
- Includes belt loop and pen compartment
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Carrying Case Material
PET (Polyester)
External Width
4.33"
Product Range
-
External Height
1.57"
External Depth
8.46"
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065