Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoDT000230Copy
Manufacturer Standard Lead Time30 weeks
Order Code2808266
Your Part Number
135 In Stock
144 more incoming. You can reserve stock now
12 Delivery in 3-5 Business Days(SG stock)
123 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.9,879.730 |
| 5+ | Rs.9,600.280 |
| 10+ | Rs.9,356.400 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.9,879.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDT000230Copy
Manufacturer Standard Lead Time30 weeks
Order Code2808266
Technical Datasheet
Torque Tool StyleAdjustable
Torque Range ft-lb0.037ft-lb to 0.442ft-lb
Torque Range N-m0.05N-m to 0.6N-m
Drive Size - Metric4mm
Drive Size - Imperial0.156"
Overall Length100mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This adjustable torque screwdriver offers precise and controlled fastening for delicate applications such as electronics, instrumentation and precision assembly. With a torque range of 0.05Nm to 0.6Nm and fine 0.5cNm graduations, it ensures accuracy and repeatability. Built with a durable aluminium alloy body and compliant with DIN ISO 6789 and ASME standards, this compact 100mm screwdriver is ideal for professionals requiring consistent torque control in sensitive work environments.
- Adjustable torque range from 0.05Nm to 0.6Nm for precision fastening
- Fine 0.5cNm increments enable accurate torque setting
- Torque tolerance of ±6% ensures reliable and consistent performance
- Complies with DIN ISO 6789 and ASME B107.300-2010 standards
- 5/32" (4mm) ratchet drive for compatibility with standard bits
- Durable aluminium alloy body, handle and adjustment ring
- Compact 100mm length ideal for detailed and confined work applications
Technical Specifications
Torque Tool Style
Adjustable
Torque Range N-m
0.05N-m to 0.6N-m
Drive Size - Imperial
0.156"
Product Range
-
Torque Range ft-lb
0.037ft-lb to 0.442ft-lb
Drive Size - Metric
4mm
Overall Length
100mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14