Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05075623001Copy
Manufacturer Standard Lead Time7 weeks
Order Code2903763
Your Part Number
6 In Stock
Need more?
4 Delivery in 3-5 Business Days(SG stock)
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.35,558.820 |
| 5+ | Rs.34,847.650 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.35,558.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05075623001Copy
Manufacturer Standard Lead Time7 weeks
Order Code2903763
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb45ft-lb to 220ft-lb
Torque Range N-m60N-m to 300N-m
Drive Size - Metric12.7mm
Drive Size - Imperial0.5"
Overall Length620mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
05075623001 is a click-torque C 4 torque wrench with a reversible ratchet. It is designed with high accuracy as per DIN EN ISO 6789-1: 2017-07. It features easy setting and saving of the default value. The audible and tactile clicks on reaching the scale values also facilitate the safe setting of the desired torque value. The robust release mechanism guarantees a clearly audible and tactile release signal when the set torque is reached. For right-hand use (clockwise torque-control) and with 45-tooth reversible ratchet mechanism.
- With 1/2" square drive, reversible ratchet, 45 teeth
- Measuring range from 60 to 300Nm
- Exact, simple and safe, simple setting, release mechanism
- 1.0Nm main scale graduation
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
60N-m to 300N-m
Drive Size - Imperial
0.5"
Product Range
-
Torque Range ft-lb
45ft-lb to 220ft-lb
Drive Size - Metric
12.7mm
Overall Length
620mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5