Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoA262A3ECopy
Manufacturer Standard Lead Time25 weeks
Order Code1172344
Product RangeA262 Series
Your Part Number
421 In Stock
125 more incoming. You can reserve stock now
179 Delivery in 3-5 Business Days(SG stock)
242 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,351.200 |
| 5+ | Rs.1,339.350 |
| 10+ | Rs.1,327.500 |
| 50+ | Rs.1,315.640 |
| 100+ | Rs.1,289.330 |
| 250+ | Rs.1,263.020 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,351.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoA262A3ECopy
Manufacturer Standard Lead Time25 weeks
Order Code1172344
Product RangeA262 Series
Technical Datasheet
Turns Ratio1:6.45
Primary Impedance150ohm
Secondary Impedance0
Secondary Power100mW
Frequency Max35kHz
Isolation Voltage1kV
Transformer ApplicationsEncapsulated - Impedance Matching
DC Resistance Primary20.6ohm
DC Resistance Secondary1.143ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min30Hz
Product RangeA262 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The A262A3E from OEP is a high performance audio transformer. This device is specifically designed for direct PCB mounting on a 0.1inch grid. Each transformer is constructed with dual windings on the primary and secondary providing a wide range of impedance matching ratios to suit many input, interstage and output applications. A foil screen is provided between the primary and secondary windings and rated at 100mW at 300Hz.
- Turn ratio is 1+1:6.45+6.45
- Primary impedance is 150 ohm
- Secondary impedance is 6.25ohm
- Individual primary winding impedance is 150 ohm
- Individual secondary winding impedance is 6.25Kohm
- Frequency range from 30Hz to 25KHz
- Primary DC resistance is 9.6+9.6ohm
- Secondary DC resistance is 535+605ohm
- Series connected primary impedance is 600 ohm C.T and secondary impedance is 25Kohm C.T
- Dimension is W28 H22 D23mm
Applications
Industrial, Power Management, Audio
Technical Specifications
Turns Ratio
1:6.45
Secondary Impedance
0
Frequency Max
35kHz
Transformer Applications
Encapsulated - Impedance Matching
DC Resistance Secondary
1.143ohm
Transformer Terminals
PC Pin
Product Range
A262 Series
Primary Impedance
150ohm
Secondary Power
100mW
Isolation Voltage
1kV
DC Resistance Primary
20.6ohm
Transformer Mounting
Through Hole
Frequency Min
30Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04